Part Details for M85049/53-18A by Glenair Inc
Overview of M85049/53-18A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ551L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -18A 65Mohm LDPAK(L)/To-262 | |
2SJ534-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -18A 65Mohm To-220Fm | |
RJK6009DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 18A 480Mohm To-220FlDg) |
Price & Stock for M85049/53-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2873
|
Newark | Circular Connector Strain Relief |Glenair M85049/53-18A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$41.2300 / $127.4600 | Buy Now |
DISTI #
3937-M85049/53-18A-ND
|
DigiKey | CONN CABLE CLAMP SZ18 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$172.0300 | Buy Now |
DISTI #
M85049/53-18A
|
Avnet Americas | Connector Accessories Straight Strain Relief Black Anodize Shell Size 18 - Bulk (Alt: M85049/53-18A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 163 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/53-18A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY STRN RLF STR SH SZ18 ANODIZE | 0 |
|
$28.7600 / $73.0500 | Order Now |
DISTI #
77972298
|
Verical | Strain Relief Backshell 180° 18 Shell Size Anodize Aluminum Non Self Lock Qwik-Ty® RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$23.3077 / $39.1538 | Buy Now |
DISTI #
71044284
|
Verical | Strain Relief Backshell 180° 18 Shell Size Anodize Aluminum Non Self Lock Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$39.1538 / $121.0385 | Buy Now |
DISTI #
GLEM85049/53-18A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$68.0027 / $119.9563 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 111 |
|
$84.2800 / $145.2500 | Buy Now |
DISTI #
M85049/53-18A
|
Avnet Abacus | Connector Accessories Straight Strain Relief Black Anodize Shell Size 18 (Alt: M85049/53-18A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M85049/53-18A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 3 |
|
$6.2420 / $8.6000 | Buy Now RFQ |
Part Details for M85049/53-18A
M85049/53-18A CAD Models
M85049/53-18A Part Data Attributes
|
M85049/53-18A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/53-18A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Samacsys Modified On | 2021-10-15 17:53:12 | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -65C to +200C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |
Alternate Parts for M85049/53-18A
This table gives cross-reference parts and alternative options found for M85049/53-18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/53-18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/53-18N | Connector Accessory, | Amphenol Corporation | M85049/53-18A vs M85049/53-18N |
M85049/53-18X | Connector Accessory | Glenair Inc | M85049/53-18A vs M85049/53-18X |
M85049/53-18Z | Connector Accessory, | Amphenol Corporation | M85049/53-18A vs M85049/53-18Z |
M85049/53-18N | Connector Accessory | Glenair Inc | M85049/53-18A vs M85049/53-18N |
M85049/53-18W | Connector Accessory, Strain Relief, | Glenair Inc | M85049/53-18A vs M85049/53-18W |
M85049/53-18Y | Connector Accessory | Glenair Inc | M85049/53-18A vs M85049/53-18Y |
M85049/53-18Z | Connector Accessory | Glenair Inc | M85049/53-18A vs M85049/53-18Z |