Part Details for M85049/52S18N by Defense Logistics Agency
Overview of M85049/52S18N by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M85049/52S18N
M85049/52S18N CAD Models
M85049/52S18N Part Data Attributes
|
M85049/52S18N
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/52S18N
Defense Logistics Agency
Connector Accessory, Strain Relief, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTROLESS NICKEL, NOT FOR NAVY USE | |
Associated Mil-Specs | MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703 | |
Backshell Clamping | BARS/STRAPS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 18, 27 |
Alternate Parts for M85049/52S18N
This table gives cross-reference parts and alternative options found for M85049/52S18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/52S18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/52S18W | Amphenol Corporation | $8.5199 | Connector Accessory | M85049/52S18N vs M85049/52S18W |
M85049/52S18S | Defense Logistics Agency | Check for Price | Connector Accessory, Strain Relief, Stainless Steel, | M85049/52S18N vs M85049/52S18S |
M85049/52S18N | Amphenol Corporation | Check for Price | Connector Accessory | M85049/52S18N vs M85049/52S18N |
M85049/52S18N | Glenair Inc | $63.7465 | Connector Accessory | M85049/52S18N vs M85049/52S18N |
M85049/52S18S | Glenair Inc | $229.7466 | Connector Accessory | M85049/52S18N vs M85049/52S18S |