There are no models available for this part yet.
Overview of M85049/52S14W by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/52S14W by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P3329
|
Avnet Americas | Circular Connector Clamp, Straight, 14, 12.09 mm, Aluminium - Bulk (Alt: 03P3329) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 39 Partner Stock |
|
$15.3300 / $17.3700 | Buy Now | |
DISTI #
PCD M85049/52S14W
|
Avnet Americas | Circular Connector Clamp, Straight, 14, 12.09 mm, Aluminium - Bulk (Alt: PCD M85049/52S14W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
M85049/52S14W
|
Avnet Americas | Circular Connector Clamp, Straight, 14, 12.09 mm, Aluminium - Bulk (Alt: M85049/52S14W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$13.7838 | Buy Now | |
DISTI #
A8504952S14W
|
Avnet Americas | Circular Connector Clamp, Straight, 14, 12.09 mm, Aluminium - Bulk (Alt: A8504952S14W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$14.2204 | Buy Now | |
DISTI #
523-85049/52S14W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 14 STRAIN RELIEF OD CAD RoHS: Not Compliant | 532 |
|
$13.3200 / $20.4100 | Buy Now | |
DISTI #
27705492
|
Verical | Strain Relief Cable 180° 12/14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$17.6425 / $20.8463 | Buy Now | |
DISTI #
73475760
|
Verical | Strain Relief Cable 180° 12/14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2340 | Americas - 25 |
|
$14.0600 / $16.1000 | Buy Now | |
DISTI #
M85049/52S14W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 14 STRAIN RELIEF OD CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 545 In Stock |
|
$12.4300 / $13.9200 | Buy Now | |
DISTI #
M85049/52S14W
|
Avnet Abacus | Circular Connector Clamp, Straight, 14, 12.09 mm, Aluminium (Alt: M85049/52S14W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116739402030
|
Chip1Stop | Backshells RoHS: Not Compliant | 25 |
|
$16.1000 | Buy Now |
CAD Models for M85049/52S14W by Amphenol Corporation
Part Data Attributes for M85049/52S14W by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Associated Mil-Specs
|
MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
12; 14
|
Alternate Parts for M85049/52S14W
This table gives cross-reference parts and alternative options found for M85049/52S14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/52S14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/52S14A | Connector Accessory | Amphenol Corporation | M85049/52S14W vs M85049/52S14A |
M85049/52S14N | Connector Accessory | Glenair Inc | M85049/52S14W vs M85049/52S14N |
M85049/52S14A | Connector Accessory | Glenair Inc | M85049/52S14W vs M85049/52S14A |
M85049/52S14N | Connector Accessory | Amphenol Corporation | M85049/52S14W vs M85049/52S14N |