Part Details for M85049/52S10N by Electro Adapter Inc
Overview of M85049/52S10N by Electro Adapter Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M85049/52S10N
M85049/52S10N CAD Models
M85049/52S10N Part Data Attributes
|
M85049/52S10N
Electro Adapter Inc
Buy Now
|
Compare Parts:
M85049/52S10N
Electro Adapter Inc
General Conn Accessory, Strain Relief, Aluminum Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO-ADAPTER | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 10; 10S; 10SL |