Part Details for M85049/4A16A1 by Glenair Inc
Overview of M85049/4A16A1 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/4A16A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM5467
|
Newark | Circular Connector Strain Relief |Glenair M85049/4A16A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.6300 / $1,814.1100 | Buy Now |
DISTI #
M85049/4A16A1
|
Avnet Americas | Backshell for Circular Connectors Black Anodize Size 24 Straight - Bulk (Alt: M85049/4A16A1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/4A16A1
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks | 0 |
|
$1,582.6400 / $1,889.9500 | Order Now |
DISTI #
77980959
|
Verical | Environmental Backshell 180° 24 Shell Size Anodize Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$364.3846 / $1,132.5641 | Buy Now |
DISTI #
71042102
|
Verical | Environmental Backshell 180° 24 Shell Size Anodize Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,132.5641 / $1,817.0128 | Buy Now |
DISTI #
GLEM85049/4A16A1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$2,014.3400 / $3,354.3200 | Buy Now |
Part Details for M85049/4A16A1
M85049/4A16A1 CAD Models
M85049/4A16A1 Part Data Attributes
|
M85049/4A16A1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/4A16A1
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Category CO2 Kg | ||
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |