Part Details for M85049/49-2S12N by Glenair Inc
Overview of M85049/49-2S12N by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2597
|
Newark | Circular Connector Strain Relief |Glenair M85049/49-2S12N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$66.1000 / $204.3700 | Buy Now |
DISTI #
3937-M85049/49-2S12N-ND
|
DigiKey | CONN CABLE CLAMP SZ12 13 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$275.9000 | Buy Now |
DISTI #
M85049/49-2S12N
|
Avnet Americas | Connector Accessories Strain Relief Electroless Nickel Aluminum 12 Shell Size - Bulk (Alt: M85049/49-2S12N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 111 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/49-2S12N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LOCKING STRAIN RELIEF RoHS: Compliant | 0 |
|
$49.8500 / $201.8700 | Order Now |
DISTI #
77975067
|
Verical | Strain Relief Backshell 180° 12 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$37.3718 / $62.7692 | Buy Now |
DISTI #
71043419
|
Verical | Strain Relief Backshell 180° 12 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$62.7692 / $194.0769 | Buy Now |
|
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM ALLOY | 7 |
|
$70.8656 / $73.7003 | Buy Now |
|
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM ALLOY | 2 |
|
$107.7158 / $113.3850 | Buy Now |
DISTI #
M85049/49-2S12N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LOCKING STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.5900 / $191.6200 | Buy Now |
DISTI #
GLEM85049/49-2S12N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$109.0427 / $192.3417 | Buy Now |
Part Details for M85049/49-2S12N
M85049/49-2S12N CAD Models
M85049/49-2S12N Part Data Attributes
|
M85049/49-2S12N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2S12N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 12 |
Alternate Parts for M85049/49-2S12N
This table gives cross-reference parts and alternative options found for M85049/49-2S12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/49-2S12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/49-2S12W | Glenair Inc | $34.3522 | Connector Accessory, Strain Relief, Aluminum, | M85049/49-2S12N vs M85049/49-2S12W |
M85049/49-2S12W | Amphenol Corporation | $12.0904 | Connector Accessory, | M85049/49-2S12N vs M85049/49-2S12W |
M85049/49-2S12S | Glenair Inc | $221.3999 | Connector Accessory | M85049/49-2S12N vs M85049/49-2S12S |