Part Details for M85049/49-2-24W by Defense Logistics Agency
Overview of M85049/49-2-24W by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA9520TRX00GBM#HC0 | Renesas Electronics Corporation | 24W Wireless Power Receiver with WattShare™ TRx Mode | |
iW1767-00 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters | |
iW1767-01 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters |
Part Details for M85049/49-2-24W
M85049/49-2-24W CAD Models
M85049/49-2-24W Part Data Attributes
|
M85049/49-2-24W
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/49-2-24W
Defense Logistics Agency
Connector Accessory, Strain Relief, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-38999 | |
Backshell Clamping | BARS/STRAPS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 25 |
Alternate Parts for M85049/49-2-24W
This table gives cross-reference parts and alternative options found for M85049/49-2-24W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/49-2-24W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/49-2-24A | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/49-2-24W vs M85049/49-2-24A |