Part Details for M85049/49-2-24N by Glenair Inc
Overview of M85049/49-2-24N by Glenair Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2-24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2578
|
Newark | Circular Connector Strain Relief |Glenair M85049/49-2-24N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$39.0100 / $125.0300 | Buy Now |
DISTI #
49AC4798
|
Newark | M85049/49-2-24N Rohs Compliant: No |Glenair M85049/49-2-24N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4100 / $106.8200 | Buy Now |
DISTI #
3937-M85049/49-2-24N-ND
|
DigiKey | CONN CABLE CLAMP SZ24 25 SILV Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M85049/49-2-24N
|
Avnet Americas | Connector Accessories Strain Relief Electroless Nickel Aluminum 24 Shell Size - Bulk (Alt: M85049/49-2-24N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$107.1999 | Buy Now |
DISTI #
654-M85049/49-2-24N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF RoHS: Compliant | 1 |
|
$26.7600 / $123.4900 | Buy Now |
DISTI #
20062753
|
Verical | Strain Relief Clamp 180° 24 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$21.4872 / $28.2692 | Buy Now |
DISTI #
17316887
|
Verical | Strain Relief Clamp 180° 24 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.2692 / $118.7308 | Buy Now |
DISTI #
61356298
|
Verical | Strain Relief Clamp 180° 24 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1619 | Americas - 4 |
|
$105.2400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 8 |
|
$36.6795 / $38.6100 | Buy Now |
Part Details for M85049/49-2-24N
M85049/49-2-24N CAD Models
M85049/49-2-24N Part Data Attributes
|
M85049/49-2-24N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2-24N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 24 |
Alternate Parts for M85049/49-2-24N
This table gives cross-reference parts and alternative options found for M85049/49-2-24N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/49-2-24N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/49-2-24A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/49-2-24N vs M85049/49-2-24A |
M85049/49-2-24W | Connector Accessory, | Amphenol Corporation | M85049/49-2-24N vs M85049/49-2-24W |
M85049/49-2-24W | Connector Accessory | Glenair Inc | M85049/49-2-24N vs M85049/49-2-24W |
M85049/49-2-24S | Connector Accessory | Glenair Inc | M85049/49-2-24N vs M85049/49-2-24S |