Part Details for M85049/43S10N by Amphenol Corporation
Overview of M85049/43S10N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for M85049/43S10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/43S10N
|
Avnet Americas | BACKSHELL SR 45 DEG SL NICKEL SIZE 10 - Bulk (Alt: M85049/43S10N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$15.5745 | Buy Now |
DISTI #
A8504943S10N
|
Avnet Americas | BACKSHELL SR 45 DEG SL NICKEL SIZE 10 - Bulk (Alt: A8504943S10N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$14.8517 | Buy Now |
DISTI #
523-85049/43S10N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR 45 DEG SL NICKEL SZ 10 RoHS: Compliant | 0 |
|
$16.8300 / $22.7200 | Order Now |
Part Details for M85049/43S10N
M85049/43S10N CAD Models
M85049/43S10N Part Data Attributes
|
M85049/43S10N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/43S10N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |
Alternate Parts for M85049/43S10N
This table gives cross-reference parts and alternative options found for M85049/43S10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/43S10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/43S10N | Connector Accessory | Glenair Inc | M85049/43S10N vs M85049/43S10N |
M85049/43S10A | Connector Accessory | Glenair Inc | M85049/43S10N vs M85049/43S10A |
M85049/43S10A | Connector Accessory | Amphenol Corporation | M85049/43S10N vs M85049/43S10A |
M85049/43S10W | Connector Accessory | Glenair Inc | M85049/43S10N vs M85049/43S10W |