Part Details for M85049/39S25W by Amphenol Corporation
Overview of M85049/39S25W by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/39S25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504939S25W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 25, 21.67 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A8504939S25W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6466 / $24.9422 | Buy Now |
DISTI #
523-85049/39S25W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL OD CAD SZ 25 RoHS: Not Compliant | 41 |
|
$19.7400 / $29.2900 | Buy Now |
DISTI #
27705594
|
Verical | Strain Relief Clamp 90° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$30.5566 / $33.1395 | Buy Now |
DISTI #
M85049/39S25W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL OD CAD SZ 25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 111 In Stock |
|
$17.9800 / $24.8600 | Buy Now |
DISTI #
M85049/39S25W
|
Avnet Abacus | Circular Connector Clamp, Right Angle, 25, 21.67 mm, Aluminium, MIL-DTL-38999 Series III & IV (Alt: M85049/39S25W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/39S25W
M85049/39S25W CAD Models
M85049/39S25W Part Data Attributes
|
M85049/39S25W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/39S25W
Amphenol Corporation
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 25; J |
Alternate Parts for M85049/39S25W
This table gives cross-reference parts and alternative options found for M85049/39S25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/39S25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/39S25S | Glenair Inc | $264.3496 | Connector Accessory | M85049/39S25W vs M85049/39S25S |
M85049/39S25A | Amphenol Corporation | Check for Price | Connector Accessory, Strain Relief, Aluminum Alloy | M85049/39S25W vs M85049/39S25A |
M85049/39S25N | Glenair Inc | $46.0048 | Connector Accessory | M85049/39S25W vs M85049/39S25N |