Part Details for M85049/39S15W by Electro Adapter Inc
Overview of M85049/39S15W by Electro Adapter Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for M85049/39S15W
M85049/39S15W CAD Models
M85049/39S15W Part Data Attributes
|
M85049/39S15W
Electro Adapter Inc
Buy Now
|
Compare Parts:
M85049/39S15W
Electro Adapter Inc
General Conn Accessory, Strain Relief, Aluminum Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO-ADAPTER | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 15 |