Part Details for M85049/39S11A by Amphenol Corporation
Overview of M85049/39S11A by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T39S11ANLGI8 | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer | |
8T39S11ANLGI | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer |
Price & Stock for M85049/39S11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504939S11A
|
Avnet Americas | BACKSHELL SR 90DEG SL BLACK SIZE 11 - Bulk (Alt: A8504939S11A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3420 / $18.2127 | Buy Now |
DISTI #
523-85049/39S11A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL BLACK SZ 11 RoHS: Compliant | 16 |
|
$13.0400 / $18.9000 | Buy Now |
DISTI #
77611238
|
Verical | Strain Relief Clamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$27.8731 | Buy Now |
DISTI #
M85049/39S11A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL BLACK SZ 11 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$11.0200 / $18.7100 | Buy Now |
Part Details for M85049/39S11A
M85049/39S11A CAD Models
M85049/39S11A Part Data Attributes
|
M85049/39S11A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/39S11A
Amphenol Corporation
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 11 |
Alternate Parts for M85049/39S11A
This table gives cross-reference parts and alternative options found for M85049/39S11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/39S11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/39S11W | Connector Accessory | Glenair Inc | M85049/39S11A vs M85049/39S11W |
M85049/39S11N | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/39S11A vs M85049/39S11N |
M85049/39S11S | Connector Accessory | Glenair Inc | M85049/39S11A vs M85049/39S11S |