Part Details for M85049/39-17W by Glenair Inc
Overview of M85049/39-17W by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/39-17W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2305
|
Newark | Circular Connector Strain Relief |Glenair M85049/39-17W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$73.8400 / $228.2800 | Buy Now |
DISTI #
3937-M85049/39-17W-ND
|
DigiKey | CONN CABLE CLAMP SZ17 OLIVE M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$308.1600 | Buy Now |
DISTI #
M85049/39-17W
|
Avnet Americas | Connector Accessories Right Angle Non Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: M85049/39-17W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 189 Factory Stock |
|
$287.1103 | Buy Now |
DISTI #
654-M85049/39-17W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$81.9300 / $232.5400 | Order Now |
DISTI #
77981273
|
Verical | Strain Relief Clamp 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$41.7436 / $53.5256 | Buy Now |
DISTI #
71043080
|
Verical | Strain Relief Clamp 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$53.5256 / $216.7821 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | M85049/39-17W | 7 |
|
$20.0850 | Buy Now |
|
Quest Components | M85049/39-17W | 1 |
|
$12.4268 | Buy Now |
DISTI #
M85049/39-17W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.9600 / $222.7600 | Buy Now |
Part Details for M85049/39-17W
M85049/39-17W CAD Models
M85049/39-17W Part Data Attributes
|
M85049/39-17W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/39-17W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | FINISH: CADMIUM | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |
Alternate Parts for M85049/39-17W
This table gives cross-reference parts and alternative options found for M85049/39-17W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/39-17W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/39-17N | Glenair Inc | $55.8653 | Connector Accessory | M85049/39-17W vs M85049/39-17N |
M85049/39-17S | Glenair Inc | $225.2094 | Connector Accessory | M85049/39-17W vs M85049/39-17S |
M85049/39-17A | Glenair Inc | $55.8653 | Connector Accessory | M85049/39-17W vs M85049/39-17A |
M85049/39-17N | Amphenol Corporation | Check for Price | Connector Accessory, Strain Relief, Aluminum Alloy, | M85049/39-17W vs M85049/39-17N |