-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Aluminum Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-85049/38-17W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 17 STRAIN RELIEF OD CAD RoHS: Not Compliant | 479 |
|
$9.3800 / $12.8200 | Buy Now |
DISTI #
27705640
|
Verical | Strain Relief Clamp 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 684 |
|
$9.6945 / $11.6056 | Buy Now |
DISTI #
82027264
|
Verical | Strain Relief Clamp 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2405 | Americas - 500 |
|
$8.3170 | Buy Now |
DISTI #
63417411
|
Verical | Strain Relief Clamp 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 232 |
|
$11.4487 / $15.1946 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 9 |
|
$9.9563 / $13.2750 | Buy Now |
DISTI #
M85049/38-17W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 17 STRAIN RELIEF OD CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2150 In Stock |
|
$6.8000 / $9.0100 | Buy Now |
DISTI #
M85049/38-17W
|
Avnet Abacus | Strain Relief Clamp for 17 Shell Size MIL 38999 Series III & Series IV Circular Connectors Aluminum (Alt: M85049/38-17W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/38-17W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/38-17W
Amphenol Corporation
Connector Accessory, Strain Relief, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | FINISH: CADMIUM | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |
This table gives cross-reference parts and alternative options found for M85049/38-17W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38-17W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38-17W | Connector Accessory, Strain Relief, | SOURIAU-SUNBANK | M85049/38-17W vs M85049/38-17W |