Part Details for M85049/31-32A by Glenair Inc
Overview of M85049/31-32A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for M85049/31-32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1771
|
Newark | Circular Connector Strain Relief |Glenair M85049/31-32A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$63.9400 / $197.6700 | Buy Now |
DISTI #
3937-M85049/31-32A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$266.8800 | Buy Now |
DISTI #
M85049/31-32A
|
Avnet Americas | NUT - Bulk (Alt: M85049/31-32A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 510 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/31-32A
|
Mouser Electronics | Circular MIL Spec Backshells E NUT NONSELF LK SH SZ 32 BLK ANODIZE | 0 |
|
$48.2100 / $113.3000 | Order Now |
DISTI #
77973413
|
Verical | Backshell Non Self Locking Nuts Black Anodize RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$36.1538 / $82.9615 | Buy Now |
DISTI #
71040523
|
Verical | Backshell Non Self Locking Nuts Black Anodize RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$82.9615 / $187.7179 | Buy Now |
DISTI #
GLEM85049/31-32A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$74.1287 / $292.8401 | Buy Now |
|
Powell Electronics | NUTS (AN HARDWARE) Min Qty: 1 | 337 |
|
$130.7100 / $225.2600 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 204 |
|
$193.7540 / $346.2460 | Buy Now |
Part Details for M85049/31-32A
M85049/31-32A CAD Models
M85049/31-32A Part Data Attributes
|
M85049/31-32A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/31-32A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 |
Alternate Parts for M85049/31-32A
This table gives cross-reference parts and alternative options found for M85049/31-32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/31-32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/31-32W | Connector Accessory | Amphenol Corporation | M85049/31-32A vs M85049/31-32W |
M85049/31-32A | Connector Accessory | Amphenol Corporation | M85049/31-32A vs M85049/31-32A |
M85049/31-32N | Connector Accessory | Amphenol Corporation | M85049/31-32A vs M85049/31-32N |
M85049/31-32Z | Connector Accessory, | Amphenol Corporation | M85049/31-32A vs M85049/31-32Z |
M85049/31-32Z | Connector Accessory | Glenair Inc | M85049/31-32A vs M85049/31-32Z |
M85049/31-32W | Connector Accessory | Glenair Inc | M85049/31-32A vs M85049/31-32W |