Part Details for M85049/31-32A by Defense Logistics Agency
Overview of M85049/31-32A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Part Details for M85049/31-32A
M85049/31-32A CAD Models
M85049/31-32A Part Data Attributes
|
M85049/31-32A
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/31-32A
Defense Logistics Agency
Connector Accessory, Grommet Nut, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | GROMMET NUT | |
Shell Sizes | 32 |
Alternate Parts for M85049/31-32A
This table gives cross-reference parts and alternative options found for M85049/31-32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/31-32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/31-32W | Connector Accessory | Amphenol Corporation | M85049/31-32A vs M85049/31-32W |
M85049/31-32Z | Connector Accessory | Glenair Inc | M85049/31-32A vs M85049/31-32Z |
M85049/31-32N | Connector Accessory, Grommet Nut, Aluminum, | Defense Logistics Agency | M85049/31-32A vs M85049/31-32N |
M85049/31-32N | Connector Accessory | Amphenol Corporation | M85049/31-32A vs M85049/31-32N |
M85049/31-32N | Connector Accessory | Glenair Inc | M85049/31-32A vs M85049/31-32N |
M85049/31-32A | Connector Accessory | Amphenol Corporation | M85049/31-32A vs M85049/31-32A |