Part Details for M85049/31-14A by Defense Logistics Agency
Overview of M85049/31-14A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4686BIV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
LTM4686BEV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Part Details for M85049/31-14A
M85049/31-14A CAD Models
M85049/31-14A Part Data Attributes
|
M85049/31-14A
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/31-14A
Defense Logistics Agency
Connector Accessory, Grommet Nut, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | GROMMET NUT | |
Shell Sizes | 12, 14, 14S |
Alternate Parts for M85049/31-14A
This table gives cross-reference parts and alternative options found for M85049/31-14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/31-14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/31-14W | Connector Accessory, Grommet Nut, Aluminum, | Defense Logistics Agency | M85049/31-14A vs M85049/31-14W |
M85049/31-14N | Connector Accessory, Grommet Nut, Aluminum, | Defense Logistics Agency | M85049/31-14A vs M85049/31-14N |