Part Details for M85049/31-12N by Amphenol Corporation
Overview of M85049/31-12N by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/31-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A850493112N
|
Avnet Americas | BACKSHELL GRMT NUT STRT NICKEL SIZE 12 - Bulk (Alt: A850493112N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0762 / $7.7838 | Buy Now |
DISTI #
523-85049/31-12N
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL GRMT NUT ST NIC SZ 12 RoHS: Compliant | 7 |
|
$6.7800 / $8.9000 | Buy Now |
DISTI #
73521397
|
Verical | Grommet Nut 180° 12 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2344 | Americas - 200 |
|
$6.6750 | Buy Now |
|
Quest Components | 1 |
|
$11.3100 | Buy Now |
Part Details for M85049/31-12N
M85049/31-12N CAD Models
M85049/31-12N Part Data Attributes
|
M85049/31-12N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/31-12N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | GROMMET NUT | |
Shell Sizes | 7/12 |
Alternate Parts for M85049/31-12N
This table gives cross-reference parts and alternative options found for M85049/31-12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/31-12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/31-12W | Connector Accessory | Amphenol Corporation | M85049/31-12N vs M85049/31-12W |
M85049/31-12A | Connector Accessory | Glenair Inc | M85049/31-12N vs M85049/31-12A |
M85049/31-12Z | Connector Accessory, | Amphenol Corporation | M85049/31-12N vs M85049/31-12Z |
M85049/31-12A | Connector Accessory | Amphenol Corporation | M85049/31-12N vs M85049/31-12A |