Part Details for M85049/29-18N05 by Defense Logistics Agency
Overview of M85049/29-18N05 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for M85049/29-18N05
M85049/29-18N05 CAD Models
M85049/29-18N05 Part Data Attributes
|
M85049/29-18N05
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/29-18N05
Defense Logistics Agency
Connector Accessory, Backshell-unshielded, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Backshell Clamping | BARS/STRAPS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL-UNSHIELDED |