Part Details for M85049/26-3-18W by Amphenol Corporation
Overview of M85049/26-3-18W by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0984-CLB | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
C0984-CLD | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
iW1822-11 | Renesas Electronics Corporation | 900V AccuSwitch™ AC/DC Digital Primary-Side Converter for Industrial Applications up to 18W |
Price & Stock for M85049/26-3-18W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504926318W
|
Avnet Americas | BACKSHELL CRMP RNG WITH ADAPTR STRT OD CAD SIZE 18 - Bulk (Alt: A8504926318W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1242 / $20.6044 | Buy Now |
DISTI #
523-85049/26-3-18W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL CRMP RING W/ADPTR ST CAD SZ 18 RoHS: Not Compliant | 0 |
|
$20.1400 / $27.2000 | Order Now |
Part Details for M85049/26-3-18W
M85049/26-3-18W CAD Models
M85049/26-3-18W Part Data Attributes
|
M85049/26-3-18W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/26-3-18W
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | CRIMP RING | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 27/18 |
Alternate Parts for M85049/26-3-18W
This table gives cross-reference parts and alternative options found for M85049/26-3-18W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/26-3-18W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/26-3-18N | Connector Accessory, | Amphenol Corporation | M85049/26-3-18W vs M85049/26-3-18N |