Part Details for M85049/26-3-14W by Defense Logistics Agency
Overview of M85049/26-3-14W by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT | |
TPS92550TZX/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 | |
TPS92550TZ/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 |
Part Details for M85049/26-3-14W
M85049/26-3-14W CAD Models
M85049/26-3-14W Part Data Attributes
|
M85049/26-3-14W
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/26-3-14W
Defense Logistics Agency
Connector Accessory, Shielding Accessory, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703 | |
Backshell Clamping | CRIMP RING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | SHIELDING ACCESSORY | |
Shell Sizes | 12, 14, 14S |
Alternate Parts for M85049/26-3-14W
This table gives cross-reference parts and alternative options found for M85049/26-3-14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/26-3-14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/26-3-14N | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/26-3-14W vs M85049/26-3-14N |