There are no models available for this part yet.
Overview of M85049/25-150Z by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM3150Z | Analog Devices | EVALUATION BOARD DIGITAL ISOLA | |
2SA1615(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SK2415(0)-Z-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for M85049/25-150Z by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM4493
|
Newark | Straight Emi/Rfi Non-Environmental Backshell |Glenair M85049/25-150Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5100 / $599.4000 | Buy Now | |
DISTI #
M85049/25-150Z
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III Circular Connector 14 Shell Size ST Aluminum - Bulk (Alt: M85049/25-150Z) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-M85049/25-150Z
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$259.2300 / $624.4500 | Order Now | |
DISTI #
77993719
|
Verical | M85049/25-150Z Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$112.8590 / $600.3590 | Buy Now | |
DISTI #
GLEM85049/25-150Z
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
CAD Models for M85049/25-150Z by Glenair Inc
Part Data Attributes for M85049/25-150Z by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|
Alternate Parts for M85049/25-150Z
This table gives cross-reference parts and alternative options found for M85049/25-150Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/25-150Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/25-150W | Connector Accessory | Glenair Inc | M85049/25-150Z vs M85049/25-150W |
M85049/25-150N | Connector Accessory, | Amphenol Corporation | M85049/25-150Z vs M85049/25-150N |
M85049/25-150N | Connector Accessory | Glenair Inc | M85049/25-150Z vs M85049/25-150N |
M85049/25-150W | Connector Accessory, | Amphenol Corporation | M85049/25-150Z vs M85049/25-150W |