M85049/25-117N by:

Connector Accessory, Backshell-shielded, Aluminum,

Part Details for M85049/25-117N by Defense Logistics Agency

Overview of M85049/25-117N by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TMP117NAIDRVT Texas Instruments ±0.1°C accurate digital temperature sensor with integrated NV memory 6-WSON -55 to 150
TMP117NAIYBGT Texas Instruments ±0.1°C accurate digital temperature sensor with integrated NV memory 6-DSBGA -55 to 150
TMP117NAIYBGR Texas Instruments ±0.1°C accurate digital temperature sensor with integrated NV memory 6-DSBGA -55 to 150

Part Details for M85049/25-117N

M85049/25-117N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M85049/25-117N Part Data Attributes

M85049/25-117N Defense Logistics Agency
Buy Now
Compare Parts:
M85049/25-117N Defense Logistics Agency Connector Accessory, Backshell-shielded, Aluminum,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature ELECTROLESS NICKEL, NOT FOR NAVY USE
Associated Backshell Mil-Specs MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
Associated Mil-Specs MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
Backshell Clamping BARS/STRAPS
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINUM
Military Connector Accessory Name BACKSHELL-SHIELDED
Shell Sizes 14, 14S

Alternate Parts for M85049/25-117N

This table gives cross-reference parts and alternative options found for M85049/25-117N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/25-117N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M85049/25-117W Connector Accessory, Backshell-shielded, Aluminum, Defense Logistics Agency M85049/25-117N vs M85049/25-117W
Part Number Description Manufacturer Compare
M85049/25-117Z Circular Conn Accessory, Backshell, Aluminum Alloy, Amphenol Corporation M85049/25-117N vs M85049/25-117Z
M85049/25-117N Connector Accessory Glenair Inc M85049/25-117N vs M85049/25-117N
M85049/25-117W Connector Accessory Glenair Inc M85049/25-117N vs M85049/25-117W
M85049/25-117W Connector Accessory, Backshell-shielded, Aluminum, Defense Logistics Agency M85049/25-117N vs M85049/25-117W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M85049/25-117N by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M85049/25-117N by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M85049/25-117N would you like to use for your alert(s)?
  • Please alert me when M85049/25-117N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M85049/25-117N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M85049/25-117N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M85049/25-117N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M85049/25-117N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M85049/25-117N by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: