Part Details for M85049/2121A03A by Amphenol Corporation
Overview of M85049/2121A03A by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2121A03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/2121A03A
|
Avnet Americas | BACKSHELL NON ENV STRT BLACK SIZE 21 - Bulk (Alt: M85049/2121A03A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$25.8508 | Buy Now |
DISTI #
PCD M85049/2121A03
|
Avnet Americas | BACKSHELL NON ENV STRT BLACK SIZE 21 - Bulk (Alt: PCD M85049/2121A03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850492121A03A
|
Avnet Americas | BACKSHELL NON ENV STRT BLACK SIZE 21 - Bulk (Alt: A850492121A03A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$26.6696 | Buy Now |
DISTI #
523-85049/2121A03A
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL NON ENV ST BLACK SZ 21 RoHS: Compliant | 23 |
|
$29.9600 / $40.4500 | Buy Now |
Part Details for M85049/2121A03A
M85049/2121A03A CAD Models
M85049/2121A03A Part Data Attributes
|
M85049/2121A03A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/2121A03A
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |
Alternate Parts for M85049/2121A03A
This table gives cross-reference parts and alternative options found for M85049/2121A03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/2121A03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/2121Z03A | Connector Accessory | Glenair Inc | M85049/2121A03A vs M85049/2121Z03A |
M85049/2121A03A | Connector Accessory | Glenair Inc | M85049/2121A03A vs M85049/2121A03A |
M85049/2121N03A | Connector Accessory, | Amphenol Corporation | M85049/2121A03A vs M85049/2121N03A |
M85049/2121W03A | Connector Accessory, | Amphenol Corporation | M85049/2121A03A vs M85049/2121W03A |
M85049/2121W03A | Connector Accessory | Glenair Inc | M85049/2121A03A vs M85049/2121W03A |