Part Details for M85049/2115N05C by Glenair Inc
Overview of M85049/2115N05C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2115N05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM3870
|
Newark | Circular Connector Strain Relief |Glenair M85049/2115N05C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.2800 / $609.8700 | Buy Now |
DISTI #
M85049/2115N05C
|
Avnet Americas | Non-Environmental Strain Relief Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 15 Shell Size ST Aluminum - Bulk (Alt: M85049/2115N05C) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/2115N05C
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - CIRC NON-ENVIRON ADAPTER | 0 |
|
$273.7900 / $635.3700 | Order Now |
DISTI #
77969285
|
Verical | M85049/2115N05C Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$122.5000 / $610.8462 | Buy Now |
DISTI #
GLEM85049/2115N05C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/2115N05C
M85049/2115N05C CAD Models
M85049/2115N05C Part Data Attributes
|
M85049/2115N05C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/2115N05C
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |