Part Details for M85049/199Z02A by Defense Logistics Agency
Overview of M85049/199Z02A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M85049/199Z02A
M85049/199Z02A CAD Models
M85049/199Z02A Part Data Attributes
|
M85049/199Z02A
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/199Z02A
Defense Logistics Agency
General Conn Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-C-85049, MIL-C-38999 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 9 |