Part Details for M85049/1813W04 by SOURIAU-SUNBANK
Overview of M85049/1813W04 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1813W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C4867
|
Newark | Emi/Rfi Environmental Backshell, Size 13, Straight, 12.7Mm, Connector Shell Size:13, Cable Diameter Max:12.7Mm, Strain Relief Material:Aluminum, Product Range:Souriau Mil-Dtl-38999 Series Iii & Iv, Cable Exit Angle:180° Rohs Compliant: No |Souriau-Sunbank/eaton M85049/1813W04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-M85049/1813W04
|
Mouser Electronics | Circular MIL Spec Backshells Backshell RoHS: Compliant | 14 |
|
$94.9100 / $111.2700 | Buy Now |
DISTI #
SOMM85049/1813W04
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M85049/1813W04
M85049/1813W04 CAD Models
M85049/1813W04 Part Data Attributes
|
M85049/1813W04
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
M85049/1813W04
SOURIAU-SUNBANK
Connector Accessory, Backshell,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOSLYN SUNBANK COMPANY LLC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-C-85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |
Alternate Parts for M85049/1813W04
This table gives cross-reference parts and alternative options found for M85049/1813W04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1813W04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1813N04A | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/1813W04 vs M85049/1813N04A |
M85049/1813W04B | Connector Accessory | Glenair Inc | M85049/1813W04 vs M85049/1813W04B |
M85049/1813N04C | Connector Accessory | Glenair Inc | M85049/1813W04 vs M85049/1813N04C |
M85049/1813W04B | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/1813W04 vs M85049/1813W04B |
M85049/1813W04C | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/1813W04 vs M85049/1813W04C |
M85049/1813W04C | Connector Accessory | Glenair Inc | M85049/1813W04 vs M85049/1813W04C |
M85049/1813N04C | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/1813W04 vs M85049/1813N04C |