Part Details for M85049/1724N06C by Amphenol Corporation
Overview of M85049/1724N06C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1724N06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A850491724N06C
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT NICKEL SIZE 24 (Alt: A850491724N06C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
$53.5500 | Buy Now |
DISTI #
523-85049/1724N06C
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 24 RoHS: Compliant | 0 |
|
$57.8800 / $63.3800 | Order Now |
Part Details for M85049/1724N06C
M85049/1724N06C CAD Models
M85049/1724N06C Part Data Attributes
|
M85049/1724N06C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/1724N06C
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | EMI/RFI ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24/25 |
Alternate Parts for M85049/1724N06C
This table gives cross-reference parts and alternative options found for M85049/1724N06C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1724N06C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1724W06C | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/1724N06C vs M85049/1724W06C |
M85049/1724N06C | Connector Accessory | Glenair Inc | M85049/1724N06C vs M85049/1724N06C |