Part Details for M85049/15S23Z by Amphenol Corporation
Overview of M85049/15S23Z by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/15S23Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/15S23Z
|
Avnet Americas | Quick Clamp Self-Lock for 38999 Series III/IV Circular Connector 45° Zinc-Cobalt Black - Bulk (Alt: PCD M85049/15S23Z) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504915S23Z
|
Avnet Americas | Quick Clamp Self-Lock for 38999 Series III/IV Circular Connector 45° Zinc-Cobalt Black (Alt: A8504915S23Z) Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
A8504915S23Z
|
Avnet Americas | Quick Clamp Self-Lock for 38999 Series III/IV Circular Connector 45° Zinc-Cobalt Black - Bulk (Alt: A8504915S23Z) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$21.5544 | Buy Now |
DISTI #
523-M85049/15S23Z
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$23.3000 / $31.4500 | Order Now |
Part Details for M85049/15S23Z
M85049/15S23Z CAD Models
M85049/15S23Z Part Data Attributes
|
M85049/15S23Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/15S23Z
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FINISH: ZINC COBALT | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | CABLE CLAMP | |
Shell Sizes | 23 |
Alternate Parts for M85049/15S23Z
This table gives cross-reference parts and alternative options found for M85049/15S23Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/15S23Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/15S23N | Connector Accessory | Glenair Inc | M85049/15S23Z vs M85049/15S23N |
M85049/15S23N | Connector Accessory, | Amphenol Corporation | M85049/15S23Z vs M85049/15S23N |
M85049/15S23A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/15S23Z vs M85049/15S23A |
M85049/15S23W | Connector Accessory | Glenair Inc | M85049/15S23Z vs M85049/15S23W |