Part Details for M85049/130-37M by Spacecraft Components Corp
Overview of M85049/130-37M by Spacecraft Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Part Details for M85049/130-37M
M85049/130-37M CAD Models
M85049/130-37M Part Data Attributes
|
M85049/130-37M
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
M85049/130-37M
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -57C to +260C | |
Associated Mil-Specs | MIL-DTL-83528 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | SILVER FILLED SILICONE | |
Military Connector Accessory Name | GASKET | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -57 °C | |
Shell Sizes | 29 |