There are no models available for this part yet.
Overview of M85049/130-09F by Spacecraft Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
CAD Models for M85049/130-09F by Spacecraft Components Corp
Part Data Attributes for M85049/130-09F by Spacecraft Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPACECRAFT COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-25988
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
FLUOROSILICONE
|
Military Connector Accessory Name
|
GASKET
|
Shell Sizes
|
12; 12S
|
Alternate Parts for M85049/130-09F
This table gives cross-reference parts and alternative options found for M85049/130-09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/130-09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/130-09S | Connector Accessory, | Spacecraft Components Corp | M85049/130-09F vs M85049/130-09S |
M85049/130-09F | Connector Accessory | Glenair Inc | M85049/130-09F vs M85049/130-09F |
M85049/130-09N | Connector Accessory | Glenair Inc | M85049/130-09F vs M85049/130-09N |
M85049/130-09V | Connector Accessory | Glenair Inc | M85049/130-09F vs M85049/130-09V |