There are no models available for this part yet.
Overview of M85049/124S25N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Price & Stock for M85049/124S25N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH9563
|
Newark | Straight Strain Relief |Glenair M85049/124S25N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$99.3500 / $318.5200 | Buy Now | |
DISTI #
3937-M85049/124S25N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$312.4770 / $558.4300 | Buy Now | |
DISTI #
M85049/124S25N
|
Avnet Americas | HIGH PRODUCTION STRAIN RELIEF CLAMPS - Bulk (Alt: M85049/124S25N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$400.9301 | Buy Now | |
DISTI #
654-M85049124S25N
|
Mouser Electronics | Circular MIL Spec Backshells STRAIN RLF STRAIGHT SELF LOCKING RoHS: Compliant | 0 |
|
$74.9100 / $176.0500 | Order Now | |
DISTI #
71168664
|
Verical | Backshell Strain Relief Straight Aluminum Alloy Electroless Nickel RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$54.7436 / $94.3462 | Buy Now | |
DISTI #
77966043
|
Verical | Backshell Strain Relief Straight Aluminum Alloy Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$94.3462 / $302.4872 | Buy Now | |
DISTI #
M85049/124S25N
|
TTI | Circular MIL Spec Backshells STRAIN RLF STRAIGHT SELF LOCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$107.8500 / $318.5200 | Buy Now | |
DISTI #
GLEM85049/124S25N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$163.8869 / $299.7826 | Buy Now | |
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 33 |
|
$203.1100 / $362.9800 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 24 |
|
$312.4770 / $558.4300 | Buy Now |
CAD Models for M85049/124S25N by Glenair Inc
Part Data Attributes for M85049/124S25N by Glenair Inc
M85049/124S25N
Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
25
|
Want to compare parts?
-
M85049/124S25NGlenair IncConnector Accessory, Strain Relief, Aluminum Alloy,VS
-
Alternate Parts for M85049/124S25N
This table gives cross-reference parts and alternative options found for M85049/124S25N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/124S25N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/124S25Z | Connector Accessory | Glenair Inc | M85049/124S25N vs M85049/124S25Z |
M85049/124S25A | Connector Accessory | Glenair Inc | M85049/124S25N vs M85049/124S25A |
M85049/124S25Z | Connector Accessory, | Amphenol Corporation | M85049/124S25N vs M85049/124S25Z |
M85049/124S25A | Connector Accessory, | Amphenol Corporation | M85049/124S25N vs M85049/124S25A |
M85049/124S25S | Connector Accessory | Glenair Inc | M85049/124S25N vs M85049/124S25S |
M85049/124S25W | Connector Accessory, | Amphenol Corporation | M85049/124S25N vs M85049/124S25W |