There are no models available for this part yet.
Overview of M85049/109-40KW19-6 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/109-40KW19-6 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/109-40KW19-
|
Avnet Americas | BACKSHELL PRE-SHLD ADAPTR STRT NICKEL SHLD SIZE 40 - Bulk (Alt: M85049/109-40KW19-) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3038 | Buy Now | |
DISTI #
A8504910940KW196
|
Avnet Americas | BACKSHELL PRE-SHLD ADAPTR STRT NICKEL SHLD SIZE 40 - Bulk (Alt: A8504910940KW196) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$81.3445 | Buy Now | |
DISTI #
523-8504910940KW196
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL PRE-SHLD ADAPTER ST NIC SZ 40 RoHS: Compliant | 0 |
|
$97.6000 / $100.9700 | Order Now |
CAD Models for M85049/109-40KW19-6 by Amphenol Corporation
Part Data Attributes for M85049/109-40KW19-6 by Amphenol Corporation
M85049/109-40KW19-6
Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
40
|
Want to compare parts?
-
M85049/109-40KW19-6Amphenol CorporationConnector Accessory,VS
-
Alternate Parts for M85049/109-40KW19-6
This table gives cross-reference parts and alternative options found for M85049/109-40KW19-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/109-40KW19-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/109-40KW19-6 | Connector Accessory | Glenair Inc | M85049/109-40KW19-6 vs M85049/109-40KW19-6 |
M85049/109-40KZ19-6 | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/109-40KW19-6 vs M85049/109-40KZ19-6 |
M85049/109-40KZ19-6 | Connector Accessory | Glenair Inc | M85049/109-40KW19-6 vs M85049/109-40KZ19-6 |
M85049/109-40TW19-6 | Connector Accessory, | Amphenol Corporation | M85049/109-40KW19-6 vs M85049/109-40TW19-6 |
M85049/109-40TZ19-6 | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/109-40KW19-6 vs M85049/109-40TZ19-6 |
M85049/109-40TW19-6 | Connector Accessory | Glenair Inc | M85049/109-40KW19-6 vs M85049/109-40TW19-6 |
M85049/109-40TZ19-6 | Connector Accessory | Glenair Inc | M85049/109-40KW19-6 vs M85049/109-40TZ19-6 |
M85049/109-40KN19-6 | Connector Accessory | Glenair Inc | M85049/109-40KW19-6 vs M85049/109-40KN19-6 |