Part Details for M85049/104-19 by Glenair Inc
Overview of M85049/104-19 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/104-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8885
|
Newark | Straight Emi/Rfi Environmental Backshell |Glenair M85049/104-19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$109.2900 / $350.3700 | Buy Now |
DISTI #
3937-M85049/104-19-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$343.7230 / $614.2800 | Buy Now |
DISTI #
M85049/104-19
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: M85049/104-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
654-M8504910419
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD SOCK BKSHELL 45DEG SELF LOCKING | 0 |
|
$108.4400 / $298.5900 | Order Now |
DISTI #
71166194
|
Verical | RFI/EMI Shield-Sock Adapter 45° 19 Shell Size Passivated Stainless Steel Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$60.2051 / $141.8077 | Buy Now |
DISTI #
77962380
|
Verical | RFI/EMI Shield-Sock Adapter 45° 19 Shell Size Passivated Stainless Steel Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$141.8077 / $332.7308 | Buy Now |
DISTI #
GLEM85049/104-19
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$110.6659 / $431.2192 | Buy Now |
|
Powell Electronics | COMPOSITE - BANDING/CRIMP ADAPTER Min Qty: 1 | 27 |
|
$223.4200 / $399.2800 | Buy Now |
DISTI #
M85049/104-19
|
FDH Electronics | Connector Min Qty: 1 | 2 |
|
$62.4100 / $288.0500 | Buy Now RFQ |
|
JRH Electronics | CONNECTOR BACKSHELL | 15 |
|
$343.7230 / $614.2760 | Buy Now |
Part Details for M85049/104-19
M85049/104-19 CAD Models
M85049/104-19 Part Data Attributes
|
M85049/104-19
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/104-19
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 19 |