There are no models available for this part yet.
Overview of M85049/10-58N by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for M85049/10-58N by Defense Logistics Agency
Part Data Attributes for M85049/10-58N by Defense Logistics Agency
M85049/10-58N
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ELECTROLESS NICKEL, NOT FOR NAVY USE
|
Associated Backshell Mil-Specs
|
MIL-C-5015
|
Associated Mil-Specs
|
MIL-C-5015
|
Backshell Clamping
|
BARS/STRAPS
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL-SHIELDED
|
Shell Sizes
|
28
|
Want to compare parts?
-
M85049/10-58NDefense Logistics AgencyConnector Accessory, Backshell-shielded, Aluminum,VS
-
Alternate Parts for M85049/10-58N
This table gives cross-reference parts and alternative options found for M85049/10-58N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/10-58N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/10-58S | Connector Accessory, Backshell-shielded, Stainless Steel, | Defense Logistics Agency | M85049/10-58N vs M85049/10-58S |