Part Details for M85049/10-150W by Amphenol Corporation
Overview of M85049/10-150W by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9786-A | Coilcraft Inc | SMPS Transformer, 150W | |
A9786-AL | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT | |
A9786-ALD | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT |
Price & Stock for M85049/10-150W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5088
|
Newark | 26482 Series Ii, 5015 (Ms345X), 83723 Series Iii Rohs Compliant: No |Amphenol M85049/10-150W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$59.1000 / $79.1100 | Buy Now |
DISTI #
A8504910150W
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT OD CAD SIZE 14 - Bulk (Alt: A8504910150W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$17.0192 | Buy Now |
DISTI #
523-85049/10-150W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 14 RoHS: Not Compliant | 0 |
|
$53.3700 | Order Now |
Part Details for M85049/10-150W
M85049/10-150W CAD Models
M85049/10-150W Part Data Attributes
|
M85049/10-150W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/10-150W
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12; 14 |
Alternate Parts for M85049/10-150W
This table gives cross-reference parts and alternative options found for M85049/10-150W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/10-150W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/10-150N | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/10-150W vs M85049/10-150N |