There are no models available for this part yet.
Overview of M85049/10-113X by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M85049/10-113X by Glenair Inc
Part Data Attributes for M85049/10-113X by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
16
|
Alternate Parts for M85049/10-113X
This table gives cross-reference parts and alternative options found for M85049/10-113X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/10-113X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/10-113B | Connector Accessory | Glenair Inc | M85049/10-113X vs M85049/10-113B |
M85049/10-113N | Connector Accessory | Glenair Inc | M85049/10-113X vs M85049/10-113N |
M85049/10-113XS | Connector Accessory | Glenair Inc | M85049/10-113X vs M85049/10-113XS |
M85049/10-113W | Connector Accessory | Glenair Inc | M85049/10-113X vs M85049/10-113W |
M85049/10-113Z | Connector Accessory | Glenair Inc | M85049/10-113X vs M85049/10-113Z |