Part Details for M83731/16-261 by C&K
Overview of M83731/16-261 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83731/16-261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3779
|
Newark | M83731/16-261 |C&k Components M83731/16-261 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1100 / $50.4200 | Buy Now |
DISTI #
41AJ9667
|
Newark | Toggle/C&k Components |C&k Components M83731/16-261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6800 / $87.6700 | Buy Now |
DISTI #
611-M83731/16-261
|
Mouser Electronics | Toggle Switches DPDT ON NONE MOM MIL TOGGLE RoHS: Compliant | 0 |
|
$42.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$54.8300 | Buy Now |
DISTI #
000000000001051169
|
Sager | Toggle Switches DPDT ON NONE MOM MIL TOGGLE Min Qty: 50 | 0 |
|
$36.7300 | Buy Now |
Part Details for M83731/16-261
M83731/16-261 CAD Models
M83731/16-261 Part Data Attributes
|
M83731/16-261
C&K
Buy Now
Datasheet
|
Compare Parts:
M83731/16-261
C&K
TOGGLE SWITCH, DPDT, LATCHED AND MOMENTARY, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 17 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.272 inch | |
Actuator Material | BRASS | |
Actuator Type | LEVER | |
Body Breadth | 9.53 mm | |
Body Height | 11.81 mm | |
Body Length or Diameter | 12.95 mm | |
Center Contact Material | BRASS | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | STAINLESS STEEL | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for M83731/16-261
This table gives cross-reference parts and alternative options found for M83731/16-261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83731/16-261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83731/16-261 | Toggle Switch, DPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | M83731/16-261 vs M83731/16-261 |