Part Details for M83723/85S-18-31S7 by HiRel Connectors Inc
Overview of M83723/85S-18-31S7 by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83723/85S-18-31S7
M83723/85S-18-31S7 CAD Models
M83723/85S-18-31S7 Part Data Attributes
|
M83723/85S-18-31S7
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/85S-18-31S7
HiRel Connectors Inc
MIL Series Connector, 31 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83723, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for M83723/85S-18-31S7
This table gives cross-reference parts and alternative options found for M83723/85S-18-31S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/85S-18-31S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/85R-18-31S7 | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | M83723/85S-18-31S7 vs M83723/85R-18-31S7 |
M83723/85G-18-31S7 | MIL Series Connector, 31 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | M83723/85S-18-31S7 vs M83723/85G-18-31S7 |