Part Details for M83723/83R-10-05N by HiRel Connectors Inc
Overview of M83723/83R-10-05N by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83723/83R-10-05N
M83723/83R-10-05N CAD Models
M83723/83R-10-05N Part Data Attributes
|
M83723/83R-10-05N
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/83R-10-05N
HiRel Connectors Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83723, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Total Number of Contacts | 6 |
Alternate Parts for M83723/83R-10-05N
This table gives cross-reference parts and alternative options found for M83723/83R-10-05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/83R-10-05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83723/83S1005N | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | M83723/83R-10-05N vs M83723/83S1005N |
M83723/83S1005N | TE Connectivity | Check for Price | 5 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | M83723/83R-10-05N vs M83723/83S1005N |
M83723/83G1005N | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | M83723/83R-10-05N vs M83723/83G1005N |
AE83383G1005N | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | M83723/83R-10-05N vs AE83383G1005N |
M83723/83W1005N | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | M83723/83R-10-05N vs M83723/83W1005N |
M83723/83K1005N | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | M83723/83R-10-05N vs M83723/83K1005N |
M83723/83K1005N | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | M83723/83R-10-05N vs M83723/83K1005N |