M83723/82S20256 by:

MIL Series Connector, 25 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,

Part Details for M83723/82S20256 by Defense Logistics Agency

Overview of M83723/82S20256 by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M83723/82S20256

M83723/82S20256 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83723/82S20256 Part Data Attributes

M83723/82S20256 Defense Logistics Agency
Buy Now
Compare Parts:
M83723/82S20256 Defense Logistics Agency MIL Series Connector, 25 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 83723
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers M39029/5-115,M39029/5-118
Contact Quantities 19,6
Contact Sizes 20,12
Contact Type Crp Rear Rlse
Coupling Type THREADED
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization 6
Shell Material STAINLESS STEEL
Shell Size 20
Termination Type CRIMP
Total Number of Contacts 25
Unique Insert Number 20-25

Alternate Parts for M83723/82S20256

This table gives cross-reference parts and alternative options found for M83723/82S20256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/82S20256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83723/82R20256 MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82S20256 vs M83723/82R20256
M83723/82G20256 MIL Series Connector, 25 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82S20256 vs M83723/82G20256
M83723/82W20256 MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82S20256 vs M83723/82W20256
M83723/82K20256 MIL Series Connector, 25 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82S20256 vs M83723/82K20256
Part Number Description Manufacturer Compare
AE83382R20256 MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc M83723/82S20256 vs AE83382R20256
M83723/82W20256 MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation M83723/82S20256 vs M83723/82W20256
M83723/82K20256 MIL Series Connector, 25 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82S20256 vs M83723/82K20256
AE83382K20256 MIL Series Connector, 25 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc M83723/82S20256 vs AE83382K20256
AE83382A20256 MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc M83723/82S20256 vs AE83382A20256
M83723/82A20256 MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82S20256 vs M83723/82A20256
M83723/82G20256 MIL Series Connector, 25 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82S20256 vs M83723/82G20256
M83723/82W20256 MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82S20256 vs M83723/82W20256
M83723/82R20256 MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation M83723/82S20256 vs M83723/82R20256
M83723/82G20256 MIL Series Connector, 25 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation M83723/82S20256 vs M83723/82G20256

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83723/82S20256 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83723/82S20256 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M83723/82S20256 would you like to use for your alert(s)?
  • Please alert me when M83723/82S20256 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83723/82S20256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83723/82S20256 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83723/82S20256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83723/82S20256.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83723/82S20256 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: