There are no models available for this part yet.
Overview of M83723/82S-22-32S7 by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V632S7PFGI | Renesas Electronics Corporation | 3.3V 64K x 32 Synchronous PipeLined Burst SRAM | |
71V632S7PFGI8 | Renesas Electronics Corporation | 3.3V 64K x 32 Synchronous PipeLined Burst SRAM | |
71V632S7PFG | Renesas Electronics Corporation | 3.3V 64K x 32 Synchronous PipeLined Burst SRAM |
CAD Models for M83723/82S-22-32S7 by HiRel Connectors Inc
Part Data Attributes for M83723/82S-22-32S7 by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-83723, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Alternate Parts for M83723/82S-22-32S7
This table gives cross-reference parts and alternative options found for M83723/82S-22-32S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/82S-22-32S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/82R-22-32S7 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | M83723/82S-22-32S7 vs M83723/82R-22-32S7 |
M83723/82W-22-32S7 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | M83723/82S-22-32S7 vs M83723/82W-22-32S7 |
M83723/82A-22-32S7 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | M83723/82S-22-32S7 vs M83723/82A-22-32S7 |