M83723/76A10059
Description: MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of M83723/76A10059 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for M83723/76A10059 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83723/76A10059 by Defense Logistics Agency

M83723/76A10059
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-83723, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
M39029/4-110
Contact Quantities
5
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
DIN Conformance
NO
Other Description
Plug, Straight
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
9
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
10-5
Want to compare parts?
  1. M83723/76A10059
    Defense Logistics Agency
    MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for M83723/76A10059

This table gives cross-reference parts and alternative options found for M83723/76A10059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/76A10059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83723/76R10059 MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/76A10059 vs M83723/76R10059
Part Number Description Manufacturer Compare
M83723/76G10059 MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug Aero-Electric Connector Inc M83723/76A10059 vs M83723/76G10059
M83723/76R10059 MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/76A10059 vs M83723/76R10059
M83723/76G10059 MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/76A10059 vs M83723/76G10059
M83723/76R10059 MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation M83723/76A10059 vs M83723/76R10059
M83723/76R10059 5 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity M83723/76A10059 vs M83723/76R10059
M83723/76W10059 MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation M83723/76A10059 vs M83723/76W10059
M83723/76G10059 MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug Amphenol Corporation M83723/76A10059 vs M83723/76G10059

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83723/76A10059 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83723/76A10059 by Defense Logistics Agency

  • Please alert me when M83723/76A10059 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83723/76A10059 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83723/76A10059 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83723/76A10059 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83723/76A10059.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83723/76A10059 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: