Part Details for M83723/74W2255N by TE Connectivity
Overview of M83723/74W2255N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83723/74W2255N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM7711
|
Newark | 55 (Power) Position Circular Connector Receptacle, Male Pins Crimp |Deutsch Te Connectivity M83723/74W2255N RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$51.9900 / $64.0800 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Circular PIN 55 POS Crimp ST 55 Terminal 1 Port |
51 In Stock |
|
$43.0900 / $48.8100 | Buy Now |
DISTI #
65686658
|
Verical | Conn Circular PIN 55 POS Crimp ST 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$42.7200 / $45.2400 | Buy Now |
DISTI #
69897591
|
Verical | Conn Circular PIN 55 POS Crimp ST 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$57.7200 / $63.4530 | Buy Now |
DISTI #
M8372374W2255N-0
|
TME | Connector: circular | 47 |
|
Buy Now | |
|
Master Electronics | Conn Miniature Circular PIN 55 POS Crimp ST 55 Terminal 1 Port |
51 In Stock |
|
$43.0900 / $48.8100 | Buy Now |
Part Details for M83723/74W2255N
M83723/74W2255N CAD Models
M83723/74W2255N Part Data Attributes
|
M83723/74W2255N
TE Connectivity
Buy Now
|
Compare Parts:
M83723/74W2255N
TE Connectivity
55 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-12-02 14:09:36 | |
Category CO2 Kg | 4 | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |