Datasheets
M836201FM1 by: TT Electronics Resistors

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 6200ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 8010,

Part Details for M836201FM1 by TT Electronics Resistors

Overview of M836201FM1 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M836201FM1

M836201FM1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M836201FM1 Part Data Attributes

M836201FM1 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
M836201FM1 TT Electronics Resistors Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 6200ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 8010,
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Conformal Coated
Lead Length 3.56 mm
Lead Spacing 2.54 mm
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.95 mm
Package Length 20.32 mm
Package Style SIP
Package Width 2.41 mm
Packing Method Tube
Rated Power Dissipation (P) 0.125 W
Resistance 6200 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 8010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M836201FM1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M836201FM1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of M836201FM1 would you like to use for your alert(s)?
  • Please alert me when M836201FM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M836201FM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M836201FM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M836201FM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M836201FM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M836201FM1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: