Part Details for M83536/9-029M by Esterline Power Systems
Overview of M83536/9-029M by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83536/9-029M
M83536/9-029M CAD Models
M83536/9-029M Part Data Attributes
|
M83536/9-029M
Esterline Power Systems
Buy Now
|
Compare Parts:
M83536/9-029M
Esterline Power Systems
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNATBLE | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2800 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 280 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/9 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SNAP ON |
Alternate Parts for M83536/9-029M
This table gives cross-reference parts and alternative options found for M83536/9-029M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/9-029M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83536/9-029L | Esterline Power Systems | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | M83536/9-029M vs M83536/9-029L |
BR246-320A2-28V-029L | Microsemi Corporation | Check for Price | Electromechanical Relay, DPDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | M83536/9-029M vs BR246-320A2-28V-029L |
M83536/9-029M | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 28VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | M83536/9-029M vs M83536/9-029M |
BR246-320A2-28V-029L | Microchip Technology Inc | Check for Price | Electromechanical Relay, DPDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | M83536/9-029M vs BR246-320A2-28V-029L |