Part Details for M83536/9-019M by STPI Siege Social
Overview of M83536/9-019M by STPI Siege Social
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25019MRX/NOPB | Texas Instruments | 7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | |
LM25019MR/NOPB | Texas Instruments | 7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | |
LM5019MRX/NOPB | Texas Instruments | 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 |
Part Details for M83536/9-019M
M83536/9-019M CAD Models
M83536/9-019M Part Data Attributes
|
M83536/9-019M
STPI Siege Social
Buy Now
Datasheet
|
Compare Parts:
M83536/9-019M
STPI Siege Social
Power/Signal Relay, DPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STPI GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 18.5 V | |
Coil Power | 2464 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |