-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.078A (COIL), 28VDC (COIL), 2184mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4017M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F4017M1GMA9-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F4017M1GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8478
|
Newark | Power Relay, 4Pdt, 28Vdc, 5A, Tht, Contact Configuration:4Pdt, Coil Voltage:28Vdc, Contact Current:5A, Product Range:Fcb-405 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Pc Pin Rohs Compliant: No |Cii Te Connectivity M83536/6-017M RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.7900 | Buy Now |
DISTI #
655-M83536/6-017M
|
Mouser Electronics | Industrial Relays M83536/6-017M RoHS: Not Compliant | 0 |
|
$195.6300 / $203.9000 | Order Now |
|
Onlinecomponents.com | FCB-405-0617L=M83536/6-017L RoHS: Compliant | 0 |
|
$202.8400 / $217.3300 | Buy Now |
DISTI #
7-1617760-7
|
TTI | General Purpose Relays FCB-405-0617M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$168.5800 / $184.1600 | Buy Now |
DISTI #
ES4050401CTM
|
TTI | Industrial Relays M83536/6-017M Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$316.8100 | Buy Now |
DISTI #
AMPM83536/6-017M
|
Interstate Connecting Components | 075 On Order |
|
$134.9325 / $149.9251 | Buy Now | |
DISTI #
AMP7-1617760-7
|
Interstate Connecting Components | FCB-405-0617M=M83536/6-01 M83536/6-017M / 7-1617760-7 | 0 |
|
Buy Now | |
DISTI #
SMC-M83536/6-017M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14 |
|
RFQ | |
|
Master Electronics | FCB-405-0617L=M83536/6-017L RoHS: Compliant | 0 |
|
$202.8400 / $217.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83536/6-017M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/6-017M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.078A (COIL), 28VDC (COIL), 2184mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 20.57 mm | |
Body Height | 16.25 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2184 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 3000 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 14 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 16.25mm | |
Reference Standard | MIL-PRF-83536/6 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for M83536/6-017M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/6-017M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/6-018L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-017M vs M83536/6-018L |
M83536/6-019M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-017M vs M83536/6-019M |
M83536/6-017L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-017M vs M83536/6-017L |
M83536/6-017M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-017M vs M83536/6-017M |
M83536/6-022M | Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | M83536/6-017M vs M83536/6-022M |
M83536/6-020M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-017M vs M83536/6-020M |
M83536/6-024L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-017M vs M83536/6-024L |
M83536/6-019L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-017M vs M83536/6-019L |
M83536/6-023L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-017M vs M83536/6-023L |