Part Details for M83536/6-017L by TE Connectivity
Overview of M83536/6-017L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
7017L15PFI8 | Renesas Electronics Corporation | 32K x 9 DUAL-PORT STATIC RAM | |
7017L25PF | Renesas Electronics Corporation | 32K x 9 DUAL-PORT STATIC RAM |
Price & Stock for M83536/6-017L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/6-017L
|
Mouser Electronics | General Purpose Relays FCB-405-0617L | 0 |
|
$250.3100 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$192.5700 / $358.5200 | Buy Now |
DISTI #
ES4050401CTL
|
TTI | Industrial Relays ES4050401CTL Min Qty: 17 Package Multiple: 1 Container: Each | Americas - 0 |
|
$316.7000 | Buy Now |
DISTI #
7-1617760-6
|
TTI | Industrial Relays FCB-405-0617L Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$158.1700 / $253.0300 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$192.5700 / $358.5200 | Buy Now |
Part Details for M83536/6-017L
M83536/6-017L CAD Models
M83536/6-017L Part Data Attributes
|
M83536/6-017L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/6-017L
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.078A (COIL), 28VDC (COIL), 2184mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 20.57 mm | |
Body Height | 16.25 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2184 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 14 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 16.25mm | |
Reference Standard | MIL-PRF-83536/6 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004300228600457201 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M83536/6-017L
This table gives cross-reference parts and alternative options found for M83536/6-017L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/6-017L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/6-017M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-017M |
M83536/6-021L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-021L |
M83536/6-019M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-019M |
M83536/6-024L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-024L |
M83536/6-017L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-017L |
M83536/6-022M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-022M |
M83536/6-023L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-023L |
M83536/6-025L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-025L |
M83536/6-020M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-020M |
M83536/6-022L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-017L vs M83536/6-022L |