There are no models available for this part yet.
Overview of M83536/2-018M by DRI Relays Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
UPD70F4018M2GMA9-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F4018M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
CAD Models for M83536/2-018M by DRI Relays Inc
Part Data Attributes for M83536/2-018M by DRI Relays Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DRI RELAYS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
10.41 mm
|
Body Height
|
16.26 mm
|
Body Length or Diameter
|
20.57 mm
|
Coil Current(DC)-Max
|
0.167 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
2004 mW
|
Coil Release Voltage(DC)
|
0.5 V
|
Coil Resistance
|
72 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@200VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
200 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
6 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
20.57mm x 10.41mm x 16.26mm
|
Reference Standard
|
MIL-PRF-83536
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
6 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Termination Type
|
SOLDER
|